
The M74HCT640B1R is an 8-bit inverting transceiver with 3-STATE outputs, suitable for use in logic circuits operating within the temperature range of -55°C to 125°C. It can handle supply voltages between 4.5V and 5.5V. The device is available in a DIP package, mounted through a hole, and is packaged in quantities of 20 in rail or tube packaging. The M74HCT640B1R is compliant with RoHS regulations.
Stmicroelectronics M74HCT640B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT640B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
