
8-bit registered transceiver with true output, featuring bidirectional data flow and 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 6mA high and low level output current. This through-hole component is housed in a 24-pin DIP package, suitable for operation between -55°C and 125°C, with a propagation delay of 52ns. It is lead-free and RoHS compliant.
Stmicroelectronics M74HCT652B1R technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT652B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
