
The M74HCT688B1R is an 8-bit arithmetic logic unit (ALU) from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 32ns and a quiescent current of 4uA. It is available in a DIP20 package and is RoHS compliant.
Stmicroelectronics M74HCT688B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT688B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.