The M74HCT688M1R is a dual comparator IC from Stmicroelectronics with a 5V supply voltage and a propagation delay of 48ns. It has 20 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 20-pin SOP package and is rated for military temperature grade. It is a logic IC of type identity comparator with inverted output polarity and a load capacitance of 50pF.
Stmicroelectronics M74HCT688M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HCT688M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.