
Six-channel, 1-input non-inverting buffer/inverter gate IC, featuring CMOS technology and a 74HCT series designation. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a maximum power dissipation of 500mW. This surface-mount component, packaged in SOP-14, supports push-pull output with a high-level output current of -4mA and a low-level output current of 4mA. It boasts a propagation delay of 23ns and a quiescent current of 1uA, with an operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics M74HCT7007RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT7007RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
