The M74HCT86TTR is a 14-pin TSSOP logic IC from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It is a military-grade XOR gate with a propagation delay of 36ns. The device can handle supply voltages between 4.5V and 5.5V. The package dimensions are 4.4mm in width and 5mm in length. The IC has 2 inputs and a load capacitance of 50pF.
Stmicroelectronics M74HCT86TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HCT86TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.