
CMOS Hex Inverter IC featuring 6 independent 1-input inverter gates. Operating from a 2V to 6V supply voltage range with a nominal 6V, this integrated circuit offers a propagation delay of 10ns. Designed for through-hole mounting in a 14-pin DIP package, it supports an output current of 5.2mA (both high and low levels) and a quiescent current of 1µA. The component operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics M74HCU04B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCU04B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
