
The M93C46-BN6 is a 1Kb non-volatile EEPROM from Stmicroelectronics, featuring a MICROWIRE and serial interface with a maximum frequency of 2MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a PDIP and is compliant with RoHS regulations.
Stmicroelectronics M93C46-BN6 technical specifications.
| Access Time | 1us |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-BN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
