The M93C46-MB3T is a 64Kbit serial EEPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has 8 terminals and a pin count of 8. It features a maximum clock frequency of 2 MHz and a maximum standby current of 0.00005 mA. The M93C46-MB3T is packaged in a 2 x 3 mm MLP-8 package.
Stmicroelectronics M93C46-MB3T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0015 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C46-MB3T to view detailed technical specifications.
No datasheet is available for this part.