
The M93C46-MN6 is a 1Kb non-volatile EEPROM from Stmicroelectronics, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device features a MICROWIRE and serial interface with a maximum frequency of 2MHz. It is RoHS compliant and available in a 100-piece rail/Tube packaging.
Stmicroelectronics M93C46-MN6 technical specifications.
| Package/Case | SO |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-MN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
