Stmicroelectronics M93C46-MN6T technical specifications.
| Package/Case | SO |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-MN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
