The M93C46-RMN1T is an 8-bit serial EEPROM with 64K of memory, operating over a commercial temperature range from 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 1.5mA and a maximum standby current of 0.5uA. It is available in an SO-8 package with a width of 3.9mm and a length of 4.9mm.
Stmicroelectronics M93C46-RMN1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0015 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C46-RMN1T to view detailed technical specifications.
No datasheet is available for this part.