
1Kb serial EEPROM memory IC featuring MICROWIRE interface. Operates with a 2.5V to 5.5V supply voltage range and a maximum frequency of 2MHz. Offers a fast 200ns maximum access time and supports through-hole mounting in a PDIP package. Includes write protection and a 2mA supply current.
Stmicroelectronics M93C46-WBN6 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M93C46-WBN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
