
1Kb MICROWIRE serial access EEPROM, organized as 128 x 8, offers 8-bit or 16-bit wide data access. Featuring a maximum access time of 200ns and operating at up to 2MHz, this non-volatile memory component supports a supply voltage range of 2.5V to 5.5V. Encased in a TSSOP package for surface mounting, it boasts a 5ms maximum write cycle time and includes write protection. This RoHS compliant, lead-free EEPROM operates within a temperature range of -40°C to 85°C.
Stmicroelectronics M93C46-WDW6TP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
