The M93C56-MN6T is a 2Kb serial EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is available in a SO package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Stmicroelectronics M93C56-MN6T technical specifications.
| Access Time | 1us |
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C56-MN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
