The M93C66-RMB6TG is a 4Kb non-volatile EEPROM with a MICROWIRE interface, operating at 5V with a maximum frequency of 2MHz. It is packaged in a DFN package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations but not SVHC compliant.
Stmicroelectronics M93C66-RMB6TG technical specifications.
| Access Time | 400ns |
| Access Time-Max | 200ns |
| Package/Case | DFN |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C66-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
