Stmicroelectronics M93C66-RMC6TG technical specifications.
| Access Time-Max | 200ns |
| Density | 4Kb |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C66-RMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.