
The M93C66-WDW6TP is a 4Kb serial EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is packaged in a TSSOP8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 2mA. It is RoHS compliant and does not have radiation hardening. The memory is organized as 512 x 8 bits and is non-volatile.
Stmicroelectronics M93C66-WDW6TP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C66-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
