The M93C86-MN6T is a 16Kb EEPROM memory device from Stmicroelectronics. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is available in a SO package and is suitable for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The M93C86-MN6T is RoHS compliant and has a supply current of 2mA.
Stmicroelectronics M93C86-MN6T technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SO |
| Density | 16Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C86-MN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.