
16 Kbit serial access EEPROM with MICROWIRE interface, offering 256 x 8 organization. Features a maximum access time of 200ns and operates at frequencies up to 2MHz. This non-volatile memory component supports 8-bit or 16-bit wide data access, with a supply voltage range of 2.5V to 5.5V. Packaged in a PDIP for through-hole mounting, it is RoHS compliant and includes write protection.
Stmicroelectronics M93C86-WBN6P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C86-WBN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
