Stmicroelectronics M93C86WMN6 technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Density | 16Kb |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C86WMN6 to view detailed technical specifications.
No datasheet is available for this part.