The M93S46-MN1 is an 8-bit EEPROM IC with 64 words of memory, a serial interface, and a supply voltage range of 4.5 to 5.5V. It operates over a commercial temperature range from 0 to 70°C. The device is packaged in a SO-8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum supply current of 1.5mA and a maximum clock frequency of 1MHz.
Stmicroelectronics M93S46-MN1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0015 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93S46-MN1 to view detailed technical specifications.
No datasheet is available for this part.