
Stmicroelectronics M93S46-MN6T technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S46-MN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
