2K-bit Serial EEPROM memory IC, organized as 128 x 16, features a Microwire interface and a maximum operating frequency of 2 MHz. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating current of 2 mA. It offers 40 years of data retention and includes hardware data protection. Housed in an 8-pin SOIC narrow body package with gull-wing leads, it is designed for automotive applications with an operating temperature range of -40°C to 125°C.
Stmicroelectronics M93S56-MN3TP/S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 2Kbit |
| Interface Type | Serial-Microwire |
| Maximum Operating Frequency | 2MHz |
| Organization | 128x16 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 2048bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 4.5 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics M93S56-MN3TP/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.