Stmicroelectronics M93S56-WBN6P technical specifications.
| Package/Case | DIP |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S56-WBN6P to view detailed technical specifications.
No datasheet is available for this part.
