Stmicroelectronics M93S56MN6 technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Density | 2Kb |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S56MN6 to view detailed technical specifications.
No datasheet is available for this part.