
4 Kbit serial access EEPROM with MICROWIRE interface, featuring a 256 x 16 organization and 2MHz maximum frequency. This surface mount device operates from 2.5V to 5.5V, with a supply current of 2mA. It offers block protection and write protection capabilities, housed in a lead-free SOIC package. Operating temperature range is -40°C to 85°C.
Stmicroelectronics M93S66-WMN6TP technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S66-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
