The M95010-WDW3TP is an 8-bit EEPROM memory IC with 128 words of storage. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 2μA. The device is packaged in a 0.169-inch, ROHS-compliant TSSOP-8 package and is rated for operation over the -40°C to 125°C temperature range. It is designed for use in automotive-grade applications.
Stmicroelectronics M95010-WDW3TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95010-WDW3TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.