
1Kb SPI bus EEPROM, non-volatile memory with 128x8 organization. Features a maximum clock frequency of 10MHz and a maximum access time of 35ns. Operates with a supply voltage range of 2.5V to 5.5V, nominal 5V. Packaged in a lead-free SOIC surface mount case, measuring 4.9mm x 3.9mm x 1.25mm. RoHS compliant with write protection capabilities and a maximum operating temperature of 85°C.
Stmicroelectronics M95010-WMN6TP technical specifications.
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95010-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
