The M95020-RDW6P is an 8-bit EEPROM IC with 256 words of memory. It operates at a supply voltage of 1.8 to 5.5V and has a maximum supply current of 1uA. The device features a standby current of 2.5uA and a clock frequency of up to 5MHz. It is packaged in a TSSOP-8 package and is suitable for industrial temperature applications from -40 to 85 degrees Celsius.
Stmicroelectronics M95020-RDW6P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 5e-7 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95020-RDW6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.