This industrial-grade EEPROM from STMicroelectronics features a 512-word memory with a serial interface and a maximum clock frequency of 5MHz. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is designed to work with a supply voltage between 1.7V and 5.5V.
Stmicroelectronics M95040-DFDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95040-DFDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.