The M95040-DRDW3TG/K is an 8-terminal, dual-terminal-position, automotive-grade EEPROM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.7 to 5.5V and has a maximum clock frequency of 10 MHz. The device is packaged in a 3 x 4.4 mm, 0.65 mm pitch, antimony and halogen-free, RoHS-compliant TSSOP-8 package. It is compliant with AEC-Q100 and has a memory capacity of 512 words.
Stmicroelectronics M95040-DRDW3TG/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95040-DRDW3TG/K to view detailed technical specifications.
No datasheet is available for this part.