4Kb SPI EEPROM memory IC, 512x8 organization, featuring 60ns access time and 5MHz maximum frequency. This non-volatile memory component supports a wide operating voltage range from 1.8V to 5.5V, with a standard 5V operation. Designed for surface mounting, it is housed in a compact 2mm x 3mm x 0.53mm DFN package. Interface options include SPI and 3-wire serial communication, with write protection capabilities.
Stmicroelectronics M95040-RMB6TG technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | DFN |
| Density | 4Kb |
| Frequency | 5MHz |
| Height | 0.53mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95040-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
