
4Kb SPI bus EEPROM, serial interface, 3-wire operation, 10MHz maximum frequency. Features 35ns maximum access time, 512x8 organization, and a 2.5V to 5.5V operating supply voltage range. Packaged in TSSOP for surface mounting, this RoHS compliant component offers write protection and operates between -40°C and 85°C.
Stmicroelectronics M95040-WDW6TP technical specifications.
| Access Time-Max | 35ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95040-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
