The M95040-WMN3T/W is an 8-bit EEPROM IC with 512 words of memory. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 2μA. The device is designed for automotive applications and features a temperature grade of AUTOMOTIVE. It is packaged in a 0.150 inch plastic SOP-8 package and has a maximum operating temperature of 125°C.
Stmicroelectronics M95040-WMN3T/W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95040-WMN3T/W to view detailed technical specifications.
No datasheet is available for this part.