The M95080-DRDW3G/K is an 8-bit serial EEPROM IC with 1024 words of memory. It operates over a supply voltage range of 1.7V to 5.5V and has a maximum clock frequency of 10 MHz. The device is packaged in a TSSOP-8 package and is qualified to AEC-Q100 standards. It is suitable for use in automotive applications and has a temperature range of -40°C to 125°C.
Stmicroelectronics M95080-DRDW3G/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95080-DRDW3G/K to view detailed technical specifications.
No datasheet is available for this part.