This 8-bit EEPROM memory IC features 1024 words of storage and operates over a supply voltage range of 2.5 to 5.5V. It is designed for use in automotive applications and meets the AEC-Q100 screening level. The device is packaged in a TSSOP-8 format and has a maximum operating temperature of 145°C. The memory IC is a serial device with a maximum clock frequency of 10 MHz.
Stmicroelectronics M95080-DWDW4TP/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95080-DWDW4TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.