The M95080-DWMN4TG/K is an 8-bit memory IC from Stmicroelectronics, featuring a maximum operating temperature of 145 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is designed for automotive applications, with a screening level of AEC-Q100. It operates on a supply voltage range of 2.5V to 5.5V and has a maximum clock frequency of 10 MHz. The memory IC is a serial device with 1024 words of storage capacity.
Stmicroelectronics M95080-DWMN4TG/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95080-DWMN4TG/K to view detailed technical specifications.
No datasheet is available for this part.