
The M95080-MN6T is an 8Kb SPI EEPROM from Stmicroelectronics with an access time of 60ns and a maximum frequency of 10MHz. It operates over a supply voltage range of 4.5V to 5.5V and is available in a SO-8 package. The device is suitable for surface mount applications and is compliant with RoHS regulations. It has a memory density of 8Kb and is organized in a 1KX8 configuration.
Stmicroelectronics M95080-MN6T technical specifications.
| Access Time | 60ns |
| Access Time-Max | 35ns |
| Package/Case | SO |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95080-MN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.