The M95128-RMN5 is an 8-bit serial EEPROM IC with 16384 words of memory. It operates within a supply voltage range of 1.8 to 3.6V and has a maximum supply current of 2uA. The device is packaged in a SO-8 plastic package with a width of 3.9mm and a length of 4.9mm. It has a temperature grade of OTHER and is suitable for operation between -20 and 85 degrees Celsius.
Stmicroelectronics M95128-RMN5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95128-RMN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.