The M95160-DRDW3G/K is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has 2048 words of memory and a maximum clock frequency of 10 MHz. It is available in a TSSOP-8 package and is compliant with AEC-Q100 standards.
Stmicroelectronics M95160-DRDW3G/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95160-DRDW3G/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.