The M95160-MN3G/W is an 8-bit serial EEPROM memory IC from Stmicroelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in a SO-8 package. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 4μA. The memory IC type is EEPROM and it has a maximum clock frequency of 5MHz. The device is compliant with ROHS standards and is suitable for automotive applications.
Stmicroelectronics M95160-MN3G/W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95160-MN3G/W to view detailed technical specifications.
No datasheet is available for this part.