The M95160-RMB6T is an 8-bit industrial EEPROM from Stmicroelectronics with a memory capacity of 2048 words. It operates within a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 1 microampere. The device features a serial interface and a maximum clock frequency of 2 MHz. It is packaged in a 2 x 3 mm MLP-8 package and has a temperature grade of industrial, supporting operation from -40°C to 85°C.
Stmicroelectronics M95160-RMB6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 5e-7 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95160-RMB6T to view detailed technical specifications.
No datasheet is available for this part.