
16 Kbit SPI bus EEPROM, serial interface, 3-wire, 2KX8 organization. Features 80ns access time, up to 10MHz clock frequency, and 1.8V to 5.5V operating voltage range. Surface mount DFN package, 2x3mm dimensions, 0.53mm height, tape and reel packaging. RoHS compliant, with write protection and 3mA supply current.
Stmicroelectronics M95160-RMB6TG technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | DFN |
| Density | 16Kb |
| Frequency | 5MHz |
| Height | 0.53mm |
| Interface | SPI, Serial, 3-WIRE |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95160-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
