
16 Kbit SPI bus EEPROM featuring a 5MHz serial interface and 3-wire operation. Offers 80ns access time and a maximum operating frequency of 10MHz. This surface mount SOIC package provides 16Kb of EEPROM memory organized as 2Kx8, operating from 1.8V to 5.5V. RoHS compliant and lead-free, it supports write protection and has a write cycle time of 5ms.
Stmicroelectronics M95160-RMN6TP technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95160-RMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
