The M95160-WDW3TP/SC is an 8-bit serial EEPROM memory IC from STmicroelectronics. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 2048 words of memory and a maximum clock frequency of 5 MHz. It is packaged in a halogen-free and RoHS-compliant TSSOP-8 package, measuring 0.169 inches in size.
Stmicroelectronics M95160-WDW3TP/SC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95160-WDW3TP/SC to view detailed technical specifications.
No datasheet is available for this part.