The M95160-WMN3/S is an 8-bit EEPROM IC with 2048 words of memory and a clock frequency of up to 5 MHz. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 2.5V to 5.5V and a maximum supply current of 5 μA. It is available in a SO-8 package with a width of 3.9 mm and a length of 4.9 mm.
Stmicroelectronics M95160-WMN3/S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95160-WMN3/S to view detailed technical specifications.
No datasheet is available for this part.