
Stmicroelectronics M95160-WMN6 technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SO |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95160-WMN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
