
16 Kbit SPI bus EEPROM, 2K x 8 organization, offering a maximum operating frequency of 10MHz and a fast access time of 40ns. This serial EEPROM operates from a 2.5V to 5.5V supply range, with a nominal supply voltage of 5V and a maximum programming voltage of 5.5V. Packaged in a lead-free SOIC surface mount case with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height, it supports a 3-wire SPI interface. Operating temperature ranges from -40°C to 85°C, with a maximum supply current of 5mA and write protection capabilities.
Stmicroelectronics M95160-WMN6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95160-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
