
256K-bit Serial-SPI EEPROM memory IC, organized as 32K x 8, supports interface speeds up to 20 MHz with a 20 ns maximum access time. This surface-mount component operates across a wide supply voltage range of 1.7V to 5.5V, with typical voltages including 1.8V, 2.5V, 3.3V, and 5V. Featuring hardware data protection and 200 years of data retention, it is housed in a compact 8-pin WLCSP (Wafer Level Chip Scale Package) with a 1.36mm x 1.27mm footprint. Operating temperature range is -40°C to 85°C.
Stmicroelectronics M95256-DFCS6G/K technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.36 |
| Package Width (mm) | 1.27 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 20ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics M95256-DFCS6G/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.